Breathe fresh life into your compressed air system with this solenoid pilot valve from Festo. Its 3/2 configuration means there are three ports that handle supply, output and exhaust, along with two switching positions. This assembly gets up and running in a flash, thanks to a maximum switching-on time of 16ms. It's easy to add to your setup, as it can be set up in any position. Through-hole mounting achieves a permanent and stable foundation for this device to operate smoothly, even in high-vibration installations.
Features & Benefits
• NBR seals withstand contamination to provide long-term reliable pressure • 900L/min flow rate for powering demanding applications • Robust aluminium body resists impacts, abrasion and mechanical stress for long-lasting performance • Low solenoid power consumption of 1.28W means it's energy-efficient
Applications
• Automotive manufacture • Medical equipment • Agricultural machinery
Can I use this device in harsh industrial conditions?
Yes. This solenoid pilot valve performs reliably in a temperature range between -5°C and +50°C, so it's suitable for use in challenging workplaces.
Does the valve have an IP rating?
It has an IP65 rating, which means it's completely dust-tight and withstands low-pressure water jets from any direction.