RS PRO 5/2 Bistable Pneumatic Solenoid Valve - Solenoid G 1/8 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
- RS庫存編號:
- 176-2125
- 製造商:
- RS PRO
- RS庫存編號:
- 176-2125
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The RS Pro valve range is robust , versatile and combines high performances with compact installation dimensions. Solenoid, electrical, mechanical and manual operated. Large flow capacity , short change-over times and low change-over pressure. Available in 3 sizes: 1/8 - 1/4 e 1/2 .They can operate up to 10 bar working pressure. Multiple manifolds to create your own valves block. Solenoid coils are energy-saving and available in all voltage. Solenoid coils are also available.
Main advantages:
Extremely Durable
High Flow in Compact Dimension
Easy Installation
Large Range
Energy Saving
Applications:
Pneumatic Automation, Robotics, Handling
Automotive Process
Textile, Packaging, Heavy Duty
Food Process
Extremely Durable
High Flow in Compact Dimension
Easy Installation
Large Range
Energy Saving
Applications:
Pneumatic Automation, Robotics, Handling
Automotive Process
Textile, Packaging, Heavy Duty
Food Process
規格
Attribute | Value |
---|---|
Function | 5/2 Bistable |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid |
Mounting Style | Base Mount |
Solenoid Voltage | 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 740NL/min |
Solenoid Power Consumption | 2 W, 3VA |
Minimum Operating Pressure | 1bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 10bar |
Maximum Operating Temperature | +60°C |
Thread Size | 1/8in |
Configuration | 5/2 |
Number of Positions | 2 |
Thread Standard | G |