Pneumatic Valves
Pneumatic Solenoid Valves
SMC 5/2 Solenoid Pilot Valve - SY3000 Series
RS庫存編號:
196-4570
製造零件編號:
SY3120-5MOU-M5-Q
製造商:
SMC
查看此類別
13 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$607.00
單位
每單位
1 - 9
HK$607.00
10 +
HK$582.70
RS庫存編號:
196-4570
製造零件編號:
SY3120-5MOU-M5-Q
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet SY3120-5MOU-M5-Q
参数表 - SMC 5通电磁阀 插入式SY3000,SY5000,SY7000系列
相容
符合聲明
COO (Country of Origin):
JP
Fluid: Air.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.
Attribute
Value
Function
5/2
Manufacturer Series
SY3000
Mounting Style
Body Ported
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Die Cast Zinc
Maximum Flow Rate
276L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Number of Positions
2
Configuration
5/2
Thread Size
M5
Thread Standard
Rc