Pneumatic Valves
Pneumatic Solenoid Valves
SMC 5/3 Solenoid Pilot Valve - SY5000 Series
RS庫存編號:
196-4586
製造零件編號:
SY5320-5LOU-C6F-Q
製造商:
SMC
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,021.40
單位
每單位
1 - 9
HK$1,021.40
10 +
HK$980.60
RS庫存編號:
196-4586
製造零件編號:
SY5320-5LOU-C6F-Q
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet SY5320-5LOU-C6F-Q
参数表 - SMC 5通电磁阀 插入式SY3000,SY5000,SY7000系列
相容
符合聲明
COO (Country of Origin):
JP
Fluid: Air.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.
Attribute
Value
Function
5/3
Manufacturer Series
SY5000
Mounting Style
Body Ported
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
746L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Thread Size
6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Maximum Operating Pressure
0.7 MPa
Number of Positions
3
Thread Standard
G