Pneumatic Valves
Pneumatic Solenoid Valves
SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot G 1/4 VF3000 Series
RS庫存編號:
196-4606
製造零件編號:
VF3133-5YOD1-02F
製造商:
SMC
查看此類別
5 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$1,149.52
單位
每單位
1 - 9
HK$1,149.52
10 +
HK$1,103.52
RS庫存編號:
196-4606
製造零件編號:
VF3133-5YOD1-02F
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet VF3133-5YOD1-02F
相容
符合聲明
COO (Country of Origin):
JP
5 port pilot type valve
Power consumption: 1.55W standard, 0.55W w/power saving circuit
Built-in full-wave rectifier (AC)
Ambient temperature: Max. 50°C
Enclosure: dust proof.
Attribute
Value
Function
5/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Pilot
Manufacturer Series
VF3000
Mounting Style
Body Ported
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Solenoid Power Consumption
1.75W
Minimum Operating Pressure
0.15MPa
Thread Size
1/4in
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Configuration
5/2
Thread Standard
G