Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 110V ac
- RS庫存編號:
- 196-7960
- 製造零件編號:
- SXE9574-A81-00/110VAC
- 製造商:
- Norgren
單價 个
HK$2,210.50
當前暫無庫存,可於2024/9/17發貨,3 工作日送達。
單位 | 每單位 |
---|---|
1 + | HK$2,210.50 |
- RS庫存編號:
- 196-7960
- 製造零件編號:
- SXE9574-A81-00/110VAC
- 製造商:
- Norgren
不適用
![](https://media.rs-online.com/t_line/L196793-01.gif)
![](https://media.rs-online.com/t_line/L196793-02.gif)
IMI Norgren Pneumatic Solenoid Valve, IP65 Rating, Die-Cast Aluminium Body - ISO Star Series - SXE9574-A81-00/110VAC
Want close control over airflow in your industrial system? Go with this pneumatic solenoid valve from IMI Norgren. As it has a 5/2 configuration, it lets you manage flow through five ports by opening or closing the valve. The unit's solenoid/spring actuation setup means you can depend on reliably speedy switching. Its diecast aluminium body is corrosion-resistant, as well as being reliably strong and rigid enough to shrug off impact. An IP65 rating assures you the device is dust-tight and protected against water damage, even when exposed to low-pressure jets from any direction.
Features & Benefits
• Versatile option with an operating pressure range from 1.8 to 10 bar
• Tear-resistant nitrile rubber seals stand up to abrasion, water and oil, to keep your system leak-free
• High flow rate of 2450L/min indicates it's suitable for use in powerful pneumatic systems
• Tear-resistant nitrile rubber seals stand up to abrasion, water and oil, to keep your system leak-free
• High flow rate of 2450L/min indicates it's suitable for use in powerful pneumatic systems
Applications
• Agricultural equipment
• HVAC systems
• Automotive industry
• Manufacturing facilities
• HVAC systems
• Automotive industry
• Manufacturing facilities
What operating temperature range can I use this valve in?
This hardy component withstands temperatures between -15°C and +50°C, so it won't break a sweat in challenging environments.
ISO
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | SXE |
Mounting Style | Base |
Solenoid Voltage | 110V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 2450L/min |
Solenoid Power Consumption | 4/2.5VA |
Minimum Operating Pressure | 1.8bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -15°C |
Configuration | 5/2 |