The Festo solenoid valve with central plug which has round design M12x1. It has piston slide of structure and used air spring for reset. Its width size is 18 mm with operating pressure up to 3-8 bar. It used LED for signal display audits standard nominal flow rate is 550 l/min.
Ambient temperature is -5°C to 50 °C Aluminium die cast material used for housing material