The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used air spring for reset. Its valve size is 31 mm and used operating pressure up to -0.9 - 10 bar. Its standard nominal flow rate is 2300 l/min.
Ambient temperature is -10°C to 60 °C Aluminium alloy used for housing material