Festo Electrically Actuated Solenoid Valve, 2.5 to 10 Bar, G1/8 Port Connection - VUVS-L20-P53C-MD-G18-F7-1C1
Conveniently control the flow of compressed air in an industrial pneumatic system with this solenoid valve from Festo. You can use it to either stop or redirect airflow to improve efficiency in your compressed-air circuit. The versatile 5-port, 3-way valve allows compressed air to flow to one port while simultaneously exhausting air from another port of the same double-acting pneumatic actuator. It's housed in robust die-cast aluminium that's resistant to corrosion, so you can use it in harsh, damp and humid environments.
• Non-corrosive steel piston slide offers an extended service life • Resistant to vibration and shock for durability in demanding conditions • Wide operating temperature range of -10°C to +60°C for use in harsh settings
Applications
• Robotics • Printing and textile industries • Industrial automation • Food and beverage industries
What's a 3-position valve?
A 3-position solenoid valve offers an additional position inside the component so that the internal spool can be shifted to the centre as well as to either end of the valve. This gives you greater flexibility when designing a pneumatic circuit.