Festo Monostable Solenoid Valve, 5/2, G 1/8 - VUVG Series - VUVG-L14-M52-MT-G18-1P3
Combining a compact build with high performance and durability, this Festo solenoid valve suits high-flow systems that need to be scaled. Its 5/2 configuration means there are five two-position ports, so it can be used when you want to control double-acting cylinders. A mechanical spring returns the valve to its home position during power loss. This makes the product suitable for systems that need to be shut off in the event of system failure or as a safety valve.
• Manifold mounting style makes it easy to scale • Compact 14 mm valve size means you can fit it in tight or crowded systems • Two independent exhaust ports provide extra control possibilities • Wide operating pressure range of 3 to 8 bar
Application Information
• High-pressure cleaning • Process automation • Robotics technology
Is this valve suited to controlling double-acting cylinders?
A double-acting cylinder needs two outlet ports. The five two-way ports on this valve make it an ideal choice.
What is the standard nominal flow rate for this component?
This valve has a standard nominal flow rate of between 700 and 780 litres a minute.