Festo Solenoid Valve, Piston Slide Design Structure, 1.5 to 10 Bar Pilot Pressure Range - VUVS-L20-B52-ZD-G18-F7-1C1
When you need reliable control over the airflow in your pneumatic equipment, try this 5/2 solenoid valve from Festo. As it's a bistable type, it holds its position without the need for continuous power, so it's an energy-efficient choice. This feature also means it won't cut out if the supply fails, giving you peace of mind in critical operations. A robust die-cast aluminium housing stands up to the stresses of heavy-duty use for dependable performance in demanding conditions. For versatility, this valve does its job in a pressure range between -0.9 and 10 bar.
Features & Benefits
• Standard G1/8 fitting type is widely compatible for easy integration into your setup • IP65 rating means it withstands low-pressure water jets so is suitable for use in damp areas • Choose from manifold or through-hole mounting for flexibility in your installation
Applications
• Medical equipment • Energy sector • Automotive manufacturing
Can this device handle sub-zero temperatures?
Absolutely – thanks to a wide operating temperature range of -10°C to +60°C, you can rest assured this sturdy piece of kit won't get cold feet in chilly settings.