Festo Pneumatic Solenoid/Pilot-Operated Control Valve, Spring Return, 8 Bar Maximum Pressure - MHE3-M1H-3/2G-QS-6
Are you looking for a fast-acting switch that makes quick work of turning your air-powered tools off and on? Choose this pneumatic solenoid/pilot-operated control valve from Festo. It features a swift switching time of just 4.5ms, so you can be sure of on-the-dot operation. As it manages between -0.9 and 8 bar, it's a good fit for small and medium industrial systems. If the pressure builds up, don't worry, as this device uses a poppet mechanism that will exhaust excess psi to keep your equipment working smoothly.
Features & Benefits
• Wide operating temperature range between -5°C and +60°C to suit extreme settings • Mechanical spring jumps into action to quickly turn off your tools • Standard QS-6 port connections make it a cinch to hook up to your system
Applications
• Pneumatic systems • Agricultural equipment • Industrial automation
What's a solenoid valve?
Solenoid valves are simple electronic devices that work using the power of magnets. Turning one on creates an electromagnetic field that draws in the internal valve to open the connection. When you turn it off, that magnetic attraction dies out and a spring returns the mechanism to the off position.