The Festo's solenoid valve used individual valve, fast switching with cable which has highly durable valve are available with 3/2 closed, monostable valve function. Its width size is 18 mm and used operating pressure up to -0.9 - 0.8 MPa. Its standard nominal flow rate is 400 l/min.
Ambient temperature -5 to 40 °C Protection class IP40