The Festo's solenoid valve used with M12 plug connection. It has piston slide of structure and its width size is 42 mm which used operating pressure up to 3 - 10 bar. Its standard nominal flow rate is 1,200 l/min and nominal size is 8mm
Ambient temperature -10 to 50 °C Protection class IP65