Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 3/4 MFH Series, 11967
- RS庫存編號:
- 203-7287
- 製造零件編號:
- MFH-3-3/4
- 製造商:
- Festo
1 現貨庫存,可於4工作日發貨。
單價 个
HK$5,144.93
單位 | Per unit |
1 + | HK$5,144.93 |
- RS庫存編號:
- 203-7287
- 製造零件編號:
- MFH-3-3/4
- 製造商:
- Festo
- COO (Country of Origin):
- CN
Festo Solenoid/Pilot-Operated Control Valve, Electrical/Pneumatic, 3/2 Closed Monostable, G3/4 - MFH Series - MFH-3-3/4
This 3/4 solenoid control valve from Festo is a versatile way to redirect or stop the flow of compressed air in your pneumatic system. It features electrical actuation by default, but you can also operate it pneumatically with an optional air-piloted coil and socket. The valve's housing is made from die-cast aluminium, giving it good resistance to corrosion. It's also dust-tight and sealed against medium water jets, giving you further peace of mind when using it in harsher environments. You'll find control valves like this in a variety of automation and control applications such as automatic irrigation equipment, central-heating systems or brewing equipment.
• G 3/4 connection port thread
• Normally closed monostable valve function
• Through-hole mounting style
• Poppet seat design structure
• Mechanical spring reset
• Throttleable exhaust-air function
• Soft-sealing principle
• Maximum flow rate of 7500 l/min
• Operating pressure range of 2 to 8 bar
• Normally closed monostable valve function
• Through-hole mounting style
• Poppet seat design structure
• Mechanical spring reset
• Throttleable exhaust-air function
• Soft-sealing principle
• Maximum flow rate of 7500 l/min
• Operating pressure range of 2 to 8 bar
Range Information
• Festo's MFH series includes a versatile range of pneumatic valves
• Products are made from high-quality materials for durability
• A choice of electrical or pneumatic actuation to suit your needs
• G port threads in a variety of sizes for compatibility with industry-standard fittings
• Products are made from high-quality materials for durability
• A choice of electrical or pneumatic actuation to suit your needs
• G port threads in a variety of sizes for compatibility with industry-standard fittings
The Festo's solenoid valve with manual override without solenoid coil or socket and solenoid coil and socket should be ordered separately. It has poppet valve of structure and its width size is 68 mm and used operating pressure up to 2 - 8 bar with standard nominal flow rate is 7,500 l/min.
Ambient temperature -5 to 40 °C
Protection class IP65
Protection class IP65
Attribute | Value |
---|---|
Function | 3/2 Closed, Monostable |
Connection Port Thread | G 3/4 |
Actuation Type | Electrical |
Manufacturer Series | MFH |
Mounting Style | Through Hole |