The Festo's solenoid valve with manual override without solenoid coil or socket and solenoid coil and socket should be ordered separately. It has poppet valve of structure with highly durable valve are available with 5/2 monostable valve function. Its width size is 26 mm and used operating pressure up to 1.8 -8 bar with standard nominal flow rate is 500 l/min
Ambient temperature -5 to 40 °C Protection class IP65