The Festo's solenoid valve with manual override without solenoid coil or socket and solenoid coil and socket should be ordered separately. It has piston slide of structure with highly durable valve are available with 5/2 monostable way valve function. Its width size is 42 mm and used operating pressure up to -0.9 - 16 bar with standard nominal flow rate is 1,200 l/min.
Ambient temperature -5 to 50 °C Protection class IP65