The Festo's solenoid valve with manual override without solenoid coil or socket and solenoid coil and socket should be ordered separately. It has piston slide of structure and its width size is 42 mm and used operating pressure up to 0.9 - 16 bar. Its standard nominal flow rate is 1200 l/min.
Ambient temperature -5 to 50 °C Protection class IP65