Festo 2/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/2 VZWF Series, 1492240
- RS庫存編號:
- 203-7759
- 製造零件編號:
- VZWF-B-L-M22C-G12-135-V-2AP4-10
- 製造商:
- Festo
- RS庫存編號:
- 203-7759
- 製造零件編號:
- VZWF-B-L-M22C-G12-135-V-2AP4-10
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo force pilot operated using G1/2" connection solenoid valve that can be used with water, air, and neutral media. It has 2/2 way normally closed and has in-line valve with diaphragm valve design principle. Its nominal size is 13.5mm with maximum operating pressure 10 bar. It used brass housing with a FPM seal with 110V AC operating voltage.
Ambient temperature -10 to 35 °C
Protection class IP65
Protection class IP65
規格
Attribute | Value |
---|---|
Function | 2/2 Closed, Monostable |
Connection Port Thread | G 1/2 |
Actuation Type | Electrical |
Manufacturer Series | VZWF |
Mounting Style | Inline |