Festo 2/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical NPT 1/8 VZWD Series, 1492034
- RS庫存編號:
- 203-7796
- 製造零件編號:
- VZWD-L-M22C-M-N18-60-V-3AP4-4
- 製造商:
- Festo
- RS庫存編號:
- 203-7796
- 製造零件編號:
- VZWD-L-M22C-M-N18-60-V-3AP4-4
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo VZWD series of directly actuated using NPT1/8" connection solenoid valve that can be used with water, air, and neutral media which are ideal for use in high-pressure application with low flow rate. Its nominal size is 6mm with maximum operating pressure 4 bar. It used brass housing with a FPM seal with 230V AC operating voltage.
Ambient temperature -10 to 35 °C
Protection class IP65
Protection class IP65