Festo VZWD Series Solenoid Valve, G 1/4 Connection Port Thread, 2/2 Closed / Monostable Function - VZWD-L-M22C-M-G14-20-V-1P4-40, Numeric Part Number: 1491842
This solenoid valve by Festo features a G 1/4 connection port thread and operating with a 2/2 closed (monostable) function, is engineered for precise pneumatic control in industrial settings. It ensures reliable operation and efficient performance, suitable for applications where accurate modulation of air flow is critical. With its robust design and compatibility with diverse pneumatic systems, the VZWD Series valve meets the demanding requirements of industrial automation and machinery.
Features & Benefits
• Directly actuated poppet valve design • Soft sealing principle for reliability • Suitable for any assembly position • Can be used with various media including compressed air, inert gases, and mineral oil • Nominal pressure of 100 bar for efficient operation • Insulation class H for safety • IP65 protection class for durability and longevity
Applications
• Directly actuated poppet valve suitable for line installation in various processes • Ideal for use in industrial automation systems • Suitable for controlling the flow of compressed air and inert gases • Can be used in applications requiring precise flow control • Essential for use in pneumatic systems within the electronics industry
Can this solenoid valve be used for water applications?
Yes, this solenoid valve can handle water applications along with other media like compressed air and inert gases.
Will this valve work with a voltage fluctuation of +/- 10%?
Yes, the solenoid valve is designed to work with a voltage fluctuation of +/- 10%.
Is the solenoid valve suitable for applications requiring high-pressure operation?
The solenoid valve has a nominal pressure of 100 bar, making it suitable for high-pressure applications.
Can this valve be mounted in any position?
Yes, the solenoid valve can be mounted in any assembly position for flexibility in installation.
What is the flow rate of this solenoid valve?
The standard nominal flow rate of this solenoid valve is 140 l/min.