IMI Norgren Pneumatic Solenoid Valve, 1 to 10 Bar Operating Pressure Range, 1200L/min Flow Rate - 26360 Series - 2636065024202400
Looking for a valve that can operate in heavy-duty conditions? Choose this pneumatic solenoid valve from IMI Norgren. When it receives electrical signals, the position of the built-in plunger changes, causing the device to either close or open. A high flow rate of 1200L/min means it's suitable for use in high-volume applications. This component has a G1/4 threaded connection, so it's widely compatible with standard pneumatic equipment.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets • Wide operating temperature range between -10°C and +60°C for use in demanding environments • NBR seal is resistant to chemicals and wear to prevent leaks for efficient operation • Anodised aluminium body is resistant to corrosion and impact
Applications
• Medical machinery • Irrigation networks • HVAC systems • Swimming-pool drainage equipment
Can I use this unit with a double-acting actuator?
Yes, you can. Both the opening and closing mechanisms of this valve rely on the use of pressurised air, so this unit is compatible with double-acting actuators.
What's the switching time of this unit?
This valve has a fast switching time of 35ms for reliably quick results.