IMI Norgren Pneumatic Solenoid Valve, In-line Mounting, Anodised Aluminium Body Material - 80207 Series - 8020765000000000
You'll be pumped at the performance of this pneumatic solenoid valve from IMI Norgren. It controls the movement of compressed air in your system with a high flow rate of up to 1200L/min. You're not restricted to one medium – choose between lubricated, non-lubricated or filtered compressed air for versatility. As the device has a widely used G1/4 connection, it's widely compatible with standard devices. The inline mounting style makes it straightforward to integrate into your setup. To keep things running smoothly, even in challenging conditions, a hard-wearing anodised aluminium body provides resistance to mechanical stress and corrosion.
Features & Benefits
• Manual spring return allows for operation in the event of power failure to boost safety • NBR seals are corrosion-resistant to maintain pressure and prolong use
Applications
• Industrial automation and control • Mining and mineral processing • Food and beverage industry
Can I use this valve in harsh settings?
Yes, the unit has a broad operating temperature between -20°C and +60°C so it's suitable for use in challenging environments. To avoid ice formation, it's important to ensure there's little or no moisture in your air supply when operating in temperatures below +2°C.