Norgren NC Spool Valve - Solenoid/Spring G 1/4, G 1/8 97100 Series
- RS庫存編號:
- 218-0196
- 製造零件編號:
- 9710000303602400
- 製造商:
- Norgren
可享批量折扣
單價 个
HK$1,273.90
6 現貨庫存,可於4工作日發貨。
單位 | 每單位 | |
1 - 9 | HK$1,273.90 | |
10 + | HK$1,248.50 |
- RS庫存編號:
- 218-0196
- 製造零件編號:
- 9710000303602400
- 製造商:
- Norgren
- COO (Country of Origin):
- DE
IMI Norgren Spool Valve, G1/4 Port Size, NAMUR Mounting Style - 97100 Series - 9710000303602400
Switch the direction of the airflow in your pneumatic system using this spool valve from IMI Norgren. It's a solenoid-spring type that gives you crossover-free switching to reliably direct air where you need it. The monostable design means the valve returns to its resting position in the event of a power failure, helping to keep your system safe. An override function gives you manual control when you need it. As it has a corrosion-resistant anodised-aluminium body, a wear-resistant PBT pilot flange and a strong NBR seal, this is a durable option.
Features & Benefits
• Wide operating temperature of -25°C to +50°C for use in demanding environments
• Works with lubricated and non-lubricated systems for versatility
• IP65 rating means it's dust tight and resistant to low-pressure jets of water from any direction
• Operates safely between 0 and 8 bar, for switching at low and medium pressures
• Works with lubricated and non-lubricated systems for versatility
• IP65 rating means it's dust tight and resistant to low-pressure jets of water from any direction
• Operates safely between 0 and 8 bar, for switching at low and medium pressures
Applications
• Pumps and fans
• Industrial machines
• Agricultural systems
• Construction industry
• Industrial machines
• Agricultural systems
• Construction industry
What's the circuit function of this solenoid valve?
This solenoid valve is usable in either a 3/2 or 5/2 way circuit function, depending on your system's needs.
Attribute | Value |
---|---|
Function | NC |
Connection Port Thread | G 1/4, G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | 97100 |
Mounting Style | NAMUR |
Body Material | Anodised Aluminium |
Minimum Operating Pressure | 2bar |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 8 bar |
Configuration | 3/2, 5/2 |
Number of Positions | 2 |
Thread Size | 1/4 in, 1/8 in |
Thread Standard | G |