- RS庫存編號:
- 218-0198
- 製造零件編號:
- 9710002000000000
- 製造商:
- Norgren
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
單價 个
HK$1,306.51
單位 | Per unit |
1 - 9 | HK$1,306.51 |
10 + | HK$1,280.43 |
- RS庫存編號:
- 218-0198
- 製造零件編號:
- 9710002000000000
- 製造商:
- Norgren
IMI Norgren Spool Valve, G1/4 Port, Crossover-Free Switching - 97100 Series - 9710002000000000
Need to send compressed air to the right spot in your pneumatic system? This solenoid-actuated spool valve from IMI Norgren works a treat. It has a 5/2-way function that you can use as a 3/2-way with the supplied adapter plate, making it a versatile choice. The NAMUR interface allows you to connect it directly to the pneumatic actuator body without any extra fittings. It also recirculates the exhaust air to the actuator, protecting the springs and chamber from corrosion. This valve has a maximum operating pressure of 8 bar and is suitable for both single-operated and double-operated actuators.
Features & Benefits
• Manual override with detent, so you can take control when you need to
• Crossover-free switching to reliably direct air where you need it
• Durable anodised aluminium housing ensures a long service life
• Works with lubricated and non-lubricated systems for versatility
• Crossover-free switching to reliably direct air where you need it
• Durable anodised aluminium housing ensures a long service life
• Works with lubricated and non-lubricated systems for versatility
Applications
• Pumps and fans
• Industrial automation
• Construction industry
• HVAC units
• Agricultural systems
• Industrial automation
• Construction industry
• HVAC units
• Agricultural systems
What temperature range can I use this valve in?
It has a wide operating temperature range between -15°C and +50°C, to suit harsh industrial conditions. The air supply must be dry enough to avoid ice formation at temperatures below +2°C.
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | 97100 |
Mounting Style | NAMUR |
Number of Ports | 5 |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 750L/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 8 bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -15°C |
Thread Size | 1/4in |
Number of Positions | 2 |
Thread Standard | G |