IMI Norgren Pneumatic Solenoid Valve, Sub-Base Mounting, Low Power Type - ISO Star Series - SXE9573-A70-00-13J
For a system that goes smoothly with the flow, choose this pneumatic solenoid valve from IMI Norgren. It lets you reliably and accurately control the circulation of gas or liquids, with a small electrical current to the solenoid opening the valve as needed. As a bistable valve, it has two stable positions and only needs power when switching between the two. This means more bang for your buck due to less energy consumption and lower running costs. Featuring a specially coated glandless spool and sleeve, this unit is built to last, even in harsh settings.
Features & Benefits
• Manual override allows for high levels of control and boosted workplace safety • Solenoid/air actuation type for energy efficiency • IP65 rating indicates protection against dust and low-pressure water jets • Broad operating temperature range between -15°C and +80°C, making it suitable in harsh environments
Applications
• Manufacturing facilities • Factory automation • Power generation
How do I install this solenoid valve?
The unit is sub-base mounted, rather than being fixed directly to the pipes. This means that it can be quickly and conveniently installed or replaced, without disturbing your tubing network.