IMI Norgren Pneumatic Solenoid Valve, Sub-Base Mounting, 5/2 Operation - ISO Star Series - SXE9573-A80-00-13J
Change the direction of your airflow with this pneumatic solenoid valve from IMI Norgren. It has 5 ports and 2 positions, which makes it useful for controlling actuators with a double action, such as cylinders and pistons. The valve operates at pressures between 1 and 10 bar or 14.5 to 145psi, so works effectively with low-power and medium-power applications. Made with heat-resistant nitrile seals, it's suitable for operation at temperatures between -15°C and +80°C. Use it in demanding environments such as manufacturing and processing plants.
Features & Benefits
• IP67 rating means it's dust-tight and resistant to temporary immersion in water • Manual override to give you control in the event of a power failure • Configurable with sub bases and connecting accessories to suit your application
Applications
• HVAC installations • Chemical processing • Food and beverage industry • Medical and pharmaceutical sectors
Is this pneumatic solenoid valve durable?
This pneumatic solenoid valve has a PTFE coating on the spool and sleeve and an anodised aluminium body. This improves its resistance to wear and chemicals and makes it a durable choice for use in harsh industrial conditions.