IMI Norgren Pneumatic Solenoid Valve, Pilot/Spring Actuation, 5/2 Operating Type - ISO*Star Series - SXP9573-170-00
Need a mechanism to control airflow in your setup? This pneumatic solenoid valve from IMI Norgren makes management of compressed air a breeze. It's a versatile choice thanks to its broad operating pressure range between -0.9 and 16 bar. The unit is housed in a die-cast aluminium body that rebuffs impacts and abrasion, so you get a long service life in harsh settings. Its screws won't fall foul of corrosion, as they're made from zinc-plated steel. The sub-base mounting design makes for straightforward installation.
Features & Benefits
• Broad operating temperature range between -15°C and +80°C suits harsh industrial conditions • PTFE coating on sleeve and glandless spool protects from contaminants, so it's a low-maintenance option • NBR seals resist corrosion to maintain pressure and reduce the risk of leaks • Light 210g weight doesn't add unnecessary load to your setup
Applications
• Medical and pharmaceutical industries • Automotive manufacturing • Hoisting lines
Is this component protected from dust and other debris?
Yes. This product has an IP65 rating, meaning it's completely dust-tight and resists low-pressure water jets from all directions.