IMI Norgren Pneumatic Solenoid Valve, 5/2 Valve Function, 750L/min Maximum Flow Rate - V60 Series - V60A513A-A213J
Keen to manage the airflow in your system? Put this IMI Norgren pneumatic solenoid valve in control. It's a directional device, so it puts your compressed air on the right path from the control device. Shutting your system's airways during power cuts is no issue for this unit as its built-in air spring automatically seals unpowered valves. The device's coil rotates in 90° turns to simplify installation, and as it supports flow rates up to 750L/min, you can breathe easy while working with intense air-powered equipment.
Features & Benefits
• Locks with a simple push and turn, helping to cut disruption from tampering • Low power usage of 2W for energy-efficient flow control • Compact dimensions of 132 (L) x 22 (W) x 35mm (H) so it fits into busy systems • Uses a standardised G1/8 thread connection for wide compatibility with standard industrial components