Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/8 V60 Series
- RS庫存編號:
- 218-0321
- 製造零件編號:
- V60A513A-A313J
- 製造商:
- Norgren
3 現貨庫存,可於3工作日發貨。
單價 个
HK$975.80
單位 | 每單位 |
---|---|
1 - 9 | HK$975.80 |
10 + | HK$956.30 |
- RS庫存編號:
- 218-0321
- 製造零件編號:
- V60A513A-A313J
- 製造商:
- Norgren
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Solenoid Valve, 2 to 10Bar Operating Pressure - V60 Series - V60A513A-A313J
Use this pneumatic solenoid valve from IMI Norgren in pressurised automated and control applications to direct or stop the flow of compressed air. It establishes effective directional flow control via a solenoid that sends a signal to the internal spool to open and close the valve. The component weighs just 24g and fits easily into confined spaces while delivering high flow rates. Reliable seals make this unit airtight and maintenance-free to save time and effort. It features a manifold system for quick and easy installation.
Features & Benefits
• Die-cast aluminium alloy housing and base plate resist wear and tear, for durability and an extended lifespan
• Wide operating temperature range of -10°C to +50°C for use in demanding industrial settings
• Broad operating pressure range from 2 to 10 bar for versatile use and compatibility with high-pressure systems
• Wide operating temperature range of -10°C to +50°C for use in demanding industrial settings
• Broad operating pressure range from 2 to 10 bar for versatile use and compatibility with high-pressure systems
Applications
• Oil and gas industry
• Food and beverage production
• Food and beverage production
Can I set the pressure ranges on this solenoid valve?
Yes, you can set different pressures within the prescribed range. It also has different manual override options, so you can stop an application if necessary.
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Air |
Manufacturer Series | V60 |
Mounting Style | Inline |
Body Material | Aluminium |
Maximum Flow Rate | 750L/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Configuration | 5/2 |
Thread Standard | G |