Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V60 Series
- RS庫存編號:
- 218-0323
- 製造零件編號:
- V60A517A-A213J
- 製造商:
- Norgren
6 現貨庫存,可於3工作日發貨。
單價 个
HK$1,068.60
單位 | 每單位 |
---|---|
1 - 9 | HK$1,068.60 |
10 + | HK$1,047.20 |
- RS庫存編號:
- 218-0323
- 製造零件編號:
- V60A517A-A213J
- 製造商:
- Norgren
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Solenoid Valve, Inline Mounting, 5/2 Way - V60 Series - V60A517A-A213J
Control the flow of air in your pneumatic system using this pneumatic solenoid valve from IMI Norgren. It directs airflow through five different ports by moving in two directions. As the unit's actuated by a solenoid, it's powered by an electrical coil that transmits current to the internal poppet mechanism to open or close the valve. A built-in spring mechanism automatically returns it to its original position, eliminating the need for a manual reset. Thanks to die-cast aluminium-alloy housing, this device is resistant to corrosion, so you can be sure of long-term use in harsh conditions.
Features & Benefits
• Wide operating temperature range between -10°C and +50°C to withstand harsh environments
• Push manual override for quick stopping in emergency situations
• Robust NBR seal is resistant to oils and solvents for durability
• G1/8 threaded connection allows for tool-free mounting
• Push manual override for quick stopping in emergency situations
• Robust NBR seal is resistant to oils and solvents for durability
• G1/8 threaded connection allows for tool-free mounting
Applications
• Food and beverage production
• Manufacturing facilities
• Medical technology
• Agricultural equipment
• Manufacturing facilities
• Medical technology
• Agricultural equipment
What's the operating pressure rating of this solenoid valve?
This pneumatic solenoid valve has an operating pressure range between 3 and 10 bar, making it suitable for low-pressure to medium-pressure applications.
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V60 |
Mounting Style | Inline |
Number of Ports | 1 |
Body Material | Aluminium |
Minimum Operating Pressure | 3bar |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |