IMI Norgren Pneumatic Solenoid Valve, G1/4 Port, 24V DC Voltage Rating - V61 Series - V61B413A-A213J
Want to stay on top of airflow in your automated system? Add this 3/2 pneumatic solenoid valve from IMI Norgren to your setup. It can handle pressures between 2 and 10 bar, so it's a versatile choice for your industrial applications. A maximum flow rate of 1300L/min means it delivers the top-tier performance needed by high-capacity processes. Durable NBR seals keep pesky debris from clogging pipework, preventing blockages from causing damage. This valve functions in an ambient temperature range between -10°C and +50°C, so it can stand up to tough conditions.
Features & Benefits
• Consumes just 2W of power during operation, so it's an energy-efficient choice • Plug interface is a standard 22mm size for wide compatibility with existing systems • Light 290g weight doesn't add unnecessary load to your setup and is easy to handle during installation
Applications
• Factory automation • Automotive design • Robotics systems • Manufacturing industry
Does this unit have a manual override?
Yes. If you need to take manual control of this valve, simply push the override and turn it so it locks into position.