IMI Norgren Pneumatic Solenoid Valve, Aluminium Body Material, 3 to 10 Bar Operating Pressure - V60 Series - V61B417A-A2000
This pneumatic solenoid valve from IMI Norgren strikes a balance between space efficiency and a high flow rate. Thanks to its compact dimensions of just 165 (L) x 68 (W) x 42mm (H), it's suitable for installation in tight spaces. The three ports offer flow rates of up to 1300L/min for use in high-volume applications. An operating pressure range between 3 and 10 bar makes it a good choice for use in light-duty and medium-duty systems.
Features & Benefits
• Aluminium body material for resistance to corrosion and wear • Wide operating temperature range between -10°C and +50°C for use in demanding environments • IP65 rating means it's dust-tight and protected against low-pressure water jets
Solenoid valves respond to electrical signals by opening or closing to move a stem with a sealing surface toward or away from the cylinder. They're a popular option in pneumatic systems as they deliver a fast actuation time and can be controlled remotely.