IMI Norgren Pneumatic Solenoid Valve, 1,300 L/Min Flow Rate, 2 to 10 Bar Operating Pressure - V61 Series - V61B417A-A313J
Accurately regulate the passage of compressed media in your system with this pneumatic solenoid valve from IMI Norgren. You can use it to stop or direct the flow of pressurised air and help maximise the performance of your machinery. A flow rate of 1,300L/min supports heavy-duty use. The NBR and FPM seals create an airtight component that excludes contamination and won't leak. The hardwearing die-cast aluminium alloy housing resists corrosion and high temperatures for a long working life with minimal maintenance.
Features & Benefits
• Inline mounting makes installation quick and convenient • Wide operating pressures between 2 and 10 bar for versatile use • Lightweight at only 290g, so it adds minimal strain to machinery • PA, PBT and GF plastic parts are robust and can withstand harsh conditions
Applications
• Industrial compressors • Gas cylinders • Automated packaging and assembly lines
At what temperatures can I use this pneumatic solenoid valve?
You can safely use this component at temperatures ranging between -10°C and +50°C, which makes it suitable for harsh conditions.