IMI Norgren Pneumatic Solenoid Valve, 5/2 Function, 1.5 to 10 Bar Operating Pressure - V61 Series - V61B511A-A213J
Looking for an easy way to control airflow in your industrial system? This pneumatic solenoid valve from IMI Norgren is a breath of fresh air. It's a versatile piece of kit that suits many low-pressure and high-pressure applications, as it has a broad operating pressure range between 1.5 and 10 bar. The in-line mounting style makes this component straightforward to install in no time, while a light weight of just 0.42kg means it won't put much strain on your equipment. A manual override feature puts the power in your hands if a speedy adjustment is needed.
Features & Benefits
• Broad operating temperature range between -10°C and +50°C for use in harsh industrial conditions • Aluminium construction for resistance to corrosion and wear • High flow rate of 1300L/min for use in demanding applications
Applications
• Industrial automation • Energy industry • Automotive manufacturing
Is this product protected from dust and moisture?
This unit has an IP65 rating, so it's dust-tight and protected from the low-pressure water jets you might get in harsh industrial settings.