- RS庫存編號:
- 218-0338
- 製造零件編號:
- V61B513A-A313J
- 製造商:
- Norgren
7 現貨庫存,可於3工作日發貨。
單價 个
HK$1,187.34
單位 | Per unit |
1 - 9 | HK$1,187.34 |
10 + | HK$1,163.59 |
- RS庫存編號:
- 218-0338
- 製造零件編號:
- V61B513A-A313J
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
IMI Norgren Pneumatic Solenoid Valve, 1,300 L/Min Flow Rate, G1/4 Port Size - V61 Series - V61B417A-A313J
Choose this pneumatic solenoid valve from IMI Norgren to actuate tools, cylinders and larger industrial valves. It regulates the passage of compressed substances by directing or stopping flows, letting you control your system efficiently. As it has a high flow rate of 1,300L/min, the unit can handle demanding applications. Its wide operating temperature range between -10°C and +50°C makes it a safe option for tough conditions. Thanks to the die-cast aluminium alloy housing, this unit withstands corrosion and delivers a long service life.
Features & Benefits
• IP65 rating when used with a sealed plug indicates the valve is dust-tight and withstands low-pressure water jets
• NBR and FPM seals create an airtight unit for optimal performance
• Manifold design and inline mounting simplify installation
• Maintenance-free component saves time spent on repairs
• NBR and FPM seals create an airtight unit for optimal performance
• Manifold design and inline mounting simplify installation
• Maintenance-free component saves time spent on repairs
Applications
• Medical and dental equipment
• Automated factory operations
• Compressors
• Food and beverage processing
• Automated factory operations
• Compressors
• Food and beverage processing
How is a pneumatic solenoid valve activated?
This type of valve has an electrical coil attached to it. The system uses small electric currents to signal the opening or closing of an internal spool or poppet, which in turn opens or closes the valve.
規格
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Air |
Manufacturer Series | V61 |
Mounting Style | Inline |
Number of Ports | 5 |
Body Material | Aluminium |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Configuration | 5/2 |
Number of Positions | 2 |
Thread Standard | G |