IMI Norgren Solenoid Pilot Valve, Compressed Air Medium, APB Function - V61 Series - V61B6DDA-XA020
Want to take the pressure out of industrial fluid control? It's a breeze with this IMI Norgren solenoid pilot valve. Provide this 5/3-way unit with pressurised air between 3 and 10 bar to block or unblock the airflow using its built-in poppet mechanism. As it only weighs 320g, it's a lightweight contender that keeps your setup free of strain. You can even use it in tough environments, thanks to its wide operating temperature range of -10°C to +50°C.
Features & Benefits
• Can be mounted in any position to suit the needs of your setup • Chemical-resistant NBR seals prevent leaks in the case of accidental splashes • High flow rate of 950L/min shows it's suitable for heavy-duty applications • Broad operating pressure range of -0.9 to 10 bar for wide functionality • Standard G1/4 port size for use with common connecting parts
Applications
• HVAC equipment • Medical facilities • Pressure pumps • Testing and calibration devices
Is this pilot valve suitable for warehouse applications?
Yes. Though warehouses are prone to humidity, the valve's aluminium housing and baseplate resist rusting, making it just the thing for high-moisture work areas.