IMI Norgren Pneumatic Solenoid Valve, Internal Pilot Supply, Solenoid/Spring Actuation Type - V63 Series - V63D517A-A213J
Want to control airflow in your industrial process? It's a breeze with this IMI Norgren 5/2-way pneumatic solenoid valve. It uses a 24V DC input to energise the coil and create a magnetic field. This opens or closes the valve to stop or start the movement of air. As its body is made from aluminium, this is a durable option that stands the test of time. The NBR seals resist oil damage to prevent air leaks and ensure the device keeps on running when exposed to chemical splashes.
Features & Benefits
• Suitable for harsh environments, thanks to a -10°C to +50°C operating temperature range • Die-cast aluminium alloy body resists rusting for protection in humid work areas • Standardised G1/2 port thread for use with commonly used connecting parts • Wide operating pressure range of 3 to 10 bar provides you with broad functionality • Low power rating of 2W shows that it's an energy-saving component
Applications
• Agricultural equipment • HVAC systems • Manufacturing industry
What's the IP rating of this pneumatic solenoid valve?
This unit has an IP65 rating, indicating it's dust-tight and happily holds up against low-pressure water jets from any direction.