Easily and reliably control compressed air flow in your pneumatic system with the Norgren 8010777 Solenoid Valve. This pneumatic valve has a convenient compact design with tough aluminium housing, providing excellent resistance to corrosion and impacts. It can be used within a wide operating temperature range of -10 to 50°C, making it well suited for industrial environments. This unit also offers great ease-of-use due to its easily interchangeable solenoid system.
Features and Benefits:
• Suitable for high-flow applications • Comes with NAMUR interface for simple installation • Maintenance-free • Includes standard manual override with detent
What is a NAMUR valve?
NAMUR is an international standard set by the User Association of Automation Technology in Process Industries. A solenoid valve which adheres to this standard can be directly mounted onto a NAMUR interface or mounting plate, and can therefore offer reduced installation costs, faster set-up, and higher reliability.
Can this valve be used in explosive environments?
Yes, the 80107 series of valves by Norgren are ATEX certified which means they have endured testing to ensure that they are safe for use in environments with explosive atmospheres.