IMI Norgren Solenoid Pilot Valve, 0.1 to 10 Bar Operating Pressure, IP65 Rating - 82400 Series - 8240600.9101.23050
Looking for an efficient control solution for your pneumatic system? Pick this solenoid pilot valve from IMI Norgren. It's designed to manage the actuation of another main valve or a larger pneumatic or hydraulic device. It does this by controlling the flow of media using the integrated solenoid to generate a magnetic field that causes the valve to open. This flow then actuates a larger one in the main valve. A 100% continuous duty rating means this unit can operate non-stop without overheating or wearing down prematurely, so it's just the job to maximise uptime.
Features & Benefits
• Damped operation cushions vibration for reduced noise and smooth function • Compact length of 132mm saves space in busy setups • Works reliably in an ambient operating temperature range between -10°C to +50°C • Solenoid is changeable without the need for complex tools, so it's straightforward to replace • IP65 rating means the unit can withstand dust and low-pressure water jets from all directions
Applications
• Food production • Agricultural machinery • Industrial automation
What material is this solenoid pilot valve made from?
This solenoid pilot valve has brass housing and its internal parts are made from stainless steel, so it's corrosion-resistant.