- RS庫存編號:
- 220-3423
- 製造零件編號:
- 8251020.9101.02400
- 製造商:
- Norgren
- RS庫存編號:
- 220-3423
- 製造零件編號:
- 8251020.9101.02400
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Solenoid Valve, Brass Body, Differential Pressure Type - 82510 Series - 8251020.9101.02400
Looking for a low-pressure way to manage the fluids in your system? This 2/2-way solenoid valve from IMI Norgren is the answer. Supply it with 24V DC to adjust the poppet mechanism and stop or start the airflow to your process. Harsh environments are no problem for this unit, which handles temperatures of -10°C to +50°C. An IP65 rating indicates it's dust-tight and withstands water jets from any direction, so can be trusted in contaminated conditions. For easy installation, it has a G1/4 port that's compatible with standard connecting parts.
Features & Benefits
• Low weight of 330g means it puts minimal strain on your setup
• Space-saving size of 44 (L) x 30 (W) x 67mm (H)
• Versatile operating pressure range of 0 to 10 bar
• Brass body is rust-resistant for use in humid environments
• Durable NBR seat seal prevents leakage to maintain system pressure
• Space-saving size of 44 (L) x 30 (W) x 67mm (H)
• Versatile operating pressure range of 0 to 10 bar
• Brass body is rust-resistant for use in humid environments
• Durable NBR seat seal prevents leakage to maintain system pressure
Applications
• Drinks processing equipment
• Automotive fluid regulation
• Air compressor units
• Natural gas installations
• Automotive fluid regulation
• Air compressor units
• Natural gas installations
What media can this valve handle?
This versatile unit transmits any gas or liquid, provided it's neutral and the temperature is between -10°C and +90°C.
規格
Attribute | Value |
---|---|
Function | NC |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | 82510 |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Brass |
Maximum Flow Rate | 2.5L/min |
Solenoid Power Consumption | 8W |
Minimum Operating Pressure | 0bar |
Thread Size | 1/4in |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |