IMI Norgren Solenoid Valve, 2/2 Valve Function, 24V DC Coil Voltage Rating - 82510 Series - 8251040.9101.02400
Get your system's media flowing in the right direction with this solenoid valve from IMI Norgren. As it switches using electrical signals, you can be sure of quick remote flow control in your automated setup. Thanks to its IP65-rated protection level, the unit resists the dust and low-pressure water jets typical of challenging environments. Support for neutral gases and liquids makes this a versatile choice.
Features & Benefits
• Robust brass body for effective impact resistance • Operating voltage of 24V DC means it works with standard electrical supplies • Small dimensions of 85 (L) x 44 (W) x 28.5mm (H) tuck into compact systems • Swappable solenoid coil for easy adjustment to your power needs
Applications
• Renewable energy installations • Water treatment plants • Food production
How do I replace the solenoid coil on this valve?
Compatible solenoid coils simply click onto the unit's body, so installing a new actuator is no hassle.
Can I use this device in my vacuum application?
Yes, this product takes pressures between 0 and 4 bar, making it a safe bet for handling vacuum processes.