Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V60 Series
- RS庫存編號:
- 220-4180
- 製造零件編號:
- V60A417A-A213J
- 製造商:
- Norgren
當前暫無庫存,可於2024/8/29發貨,3 工作日送達。
單價 个
HK$1,092.15
單位 | 每單位 |
---|---|
1 - 9 | HK$1,092.15 |
10 + | HK$1,070.34 |
- RS庫存編號:
- 220-4180
- 製造零件編號:
- V60A417A-A213J
- 製造商:
- Norgren
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Solenoid Valve, Inline Mounting, 100% Duty Cycle - V60 Series - V60A417A-A213J
Add this IMI Norgren pneumatic solenoid valve to your compressed air system to get reliable airflow control. The solenoid technology means you can remotely manage the opening and closing of the unit, saving you legwork. It's got the muscle for demanding tasks, thanks to a 750L/min flow rate. Pressure is maintained by corrosion-resistant NBR seals to give contaminants the cold shoulder. The unit's made from robust die-cast aluminium alloy, so handles impacts and abrasion to deliver a long service life in challenging environments.
Features & Benefits
• Operating pressure between 2 and 10 bar is ideal for low-pressure jobs
• Industry-standard G1/8 port size for wide compatibility with pneumatic equipment
• NC function suits safety-critical applications as the default state is closed
• Light 0.22kg weight keeps load low
• Industry-standard G1/8 port size for wide compatibility with pneumatic equipment
• NC function suits safety-critical applications as the default state is closed
• Light 0.22kg weight keeps load low
Applications
• Industrial automation
• Material handling
• Laboratory equipment
• Material handling
• Laboratory equipment
Is this product protected from contaminants and moisture?
Once installed, this pneumatic solenoid valve has an IP65 rating, which means it's completely dust-tight and protected from water jets from all directions.
Can I use this device in harsh conditions?
Yes. This assembly performs reliably in temperatures between -10°C and +50°C, so it's suited to harsh conditions. In temperatures lower than +2°C, make sure the media is dry enough to prevent ice formation.
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V60 |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Die Cast Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Pressure | -0.9bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Configuration | 3/2 |
Thread Standard | G |