Norgren NC/NC Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V60 Series
- RS庫存編號:
- 220-4188
- 製造零件編號:
- V60AA11A-A2000
- 製造商:
- Norgren
單價 个
HK$1,469.89
1 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 - 9 | HK$1,469.89 |
10 + | HK$1,440.52 |
- RS庫存編號:
- 220-4188
- 製造零件編號:
- V60AA11A-A2000
- 製造商:
- Norgren
- COO (Country of Origin):
- CZ
IMI Norgren V60 Series Pneumatic Solenoid Valves, Inline Mounting Style - V60AA11A-A2000
This pneumatic solenoid valve from IMI Norgren combines cutting-edge technology with innovative design to provide efficient control in automation applications. The solenoid/spring actuation ensures precise operation, while the V60 series guarantees reliability and performance. With an inline mounting style, this valve is versatile and easy to integrate into various systems.
Features & Benefits
• Solenoid/spring actuation for precise control
• V60 series design ensures reliability and performance
• Inline mounting style for easy integration
• V60 series design ensures reliability and performance
• Inline mounting style for easy integration
Applications
• Ideal for automation systems requiring precise control
• Used in electronic and electrical industries for efficient operation
• Perfect for mechanical applications where reliability is key
• Used in electronic and electrical industries for efficient operation
• Perfect for mechanical applications where reliability is key
Can it be used in harsh industrial environments?
This pneumatic solenoid valve is designed to withstand tough conditions, making it suitable for a wide range of industrial applications.
Will it provide consistent performance over time?
Yes, the solenoid/spring actuation and V60 series design ensure reliable and consistent operation, even after prolonged use.
Is it compatible with existing automation systems?
Yes, this valve is designed to be easily integrated into existing systems, making it a convenient choice for various applications.
Attribute | Value |
---|---|
Function | NC/NC |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V60 |
Mounting Style | Inline |
Body Material | Aluminium |
Maximum Flow Rate | 500L/min |
Minimum Operating Pressure | -0.9bar |
Minimum Operating Temperature | -10°C |
Configuration | 3/2 |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Thread Standard | G |