- RS庫存編號:
- 220-4228
- 製造零件編號:
- VP5110BJ111H00
- 製造商:
- Norgren
- RS庫存編號:
- 220-4228
- 製造零件編號:
- VP5110BJ111H00
- 製造商:
- Norgren
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
IMI Norgren Proportional Control Valve, 10V Input Signal, 1W Power Consumption - VP51 Series - VP5110BJ111H00
Are your sensitive air tools buckling under the pressure? Keep overpressure at bay with this digital closed-loop proportional control valve from IMI Norgren. With its spool and pilot technology, it steps down supply pressures by 2 bar to your chosen specs with ease. Simply use the digital interface to select an output between 0 and 10 bar, and you're good to go. Once inputted, your pneumatic system will be up and running in 80ms or less.
Features & Benefits
• IP65 rating means it's dust-tight for uninterrupted performance
• Large operating temperature range of 0°C to +50°C for use in demanding applications
• Flow rate up to 1400Nl/min supports small and medium-sized air systems
• Password protected to prevent unauthorised access
• Large operating temperature range of 0°C to +50°C for use in demanding applications
• Flow rate up to 1400Nl/min supports small and medium-sized air systems
• Password protected to prevent unauthorised access
Applications
• Manufacturing industry
• Pneumatic equipment
• Automated assembly lines
• Pneumatic equipment
• Automated assembly lines
How can dust damage my pneumatics?
Dust in pneumatics systems wears down the internal mechanisms in your air tools. When discharged without a filter, dust can also cause harm to the eyes or skin. Sealing it out and using filters minimises the risk of damage to your system, helping to prolong its life.
What's the maximum supply pressure I can use?
This unit can handle supply pressures above 2 and below 12 bar comfortably, making it ideal for light and medium-duty applications.
規格
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | VP51 |
Mounting Style | Manifold |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 1400L/min |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | 0°C |
Number of Positions | 2 |
Maximum Operating Pressure | 12 bar |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Thread Standard | G |