- RS庫存編號:
- 227-3474
- 製造零件編號:
- V04A486L-B628A
- 製造商:
- Norgren
- RS庫存編號:
- 227-3474
- 製造零件編號:
- V04A486L-B628A
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
IMI Norgren Pneumatic Solenoid Valve, 10 Bar Maximum Operating Pressure, Manifold Mounting - V04 Series - V04A486L-B628A
Take charge of your compressed air system with this pneumatic solenoid valve from IMI Norgren. You can use it to control the movement of air through your engine or machinery. With a maximum flow rate of 120L/min, it's more than a match for fast-paced applications. As the valve's body is made from zinc alloy, you can rest assured it's strong and corrosion-resistant enough to shrug off the demands of challenging environments.
Features & Benefits
• Performs safely and reliably between -30°C and +50°C
• Manifold mounting for simple installation and maintenance
• Operating pressure range between 0 bar and 10 bar for use in low-pressure and high-pressure applications
• 3/2 valve configuration suitable for operations that need an exhaust and blow-off
• Nitrile seals are resistant to oil and grease, maintaining the integrity of your system
• Manifold mounting for simple installation and maintenance
• Operating pressure range between 0 bar and 10 bar for use in low-pressure and high-pressure applications
• 3/2 valve configuration suitable for operations that need an exhaust and blow-off
• Nitrile seals are resistant to oil and grease, maintaining the integrity of your system
Applications
• Production lines
• Automotive manufacturing
• Agricultural machinery
• Automotive manufacturing
• Agricultural machinery
Can I use this pneumatic solenoid valve in environments where regular washdowns take place?
Yes. It's IP65-rated, so is protected against low-pressure jets of water.
How do I connect the valve to my system?
Simply use the standard G1/8 connection port thread for quick and easy setup without specialist tools.
規格
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V04 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 110→120V ac |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Zinc Alloy |
Maximum Flow Rate | 120L/min |
Solenoid Power Consumption | 4.5W |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/8in |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |