- RS庫存編號:
- 227-3525
- 製造零件編號:
- V05B286N-B433A
- 製造商:
- Norgren
- RS庫存編號:
- 227-3525
- 製造零件編號:
- V05B286N-B433A
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
IMI Norgren Pneumatic Solenoid Valve, 2 Ports, 24V DC Solenoid Voltage - V05 Series - V05B286N-B433A
When you need to direct or stop the flow of compressed air in a pipe, go for this pneumatic solenoid valve from IMI Norgren. It works with filtered, lubricated or non-lubricated compressed mediums, so it's a versatile option. The solenoid/spring actuator uses an electromagnetic coil to open and close the valve smoothly. This removes the need for time-consuming manual intervention. You can mount the unit on a manifold through holes in the sub-base, so theres no need to install tubing and hoses.
Features & Benefits
• Brass body material for durability in harsh conditions
• Stainless steel tube and spring for corrosion resistance
• Solenoid voltage of 24V DC for wide compatibility
• Operates between pressures of 0 to 13 bar for reliable performance
• Stainless steel tube and spring for corrosion resistance
• Solenoid voltage of 24V DC for wide compatibility
• Operates between pressures of 0 to 13 bar for reliable performance
Applications
• Factory automation
• Process control
• Automotive industry
• Process control
• Automotive industry
What's the maximum flow rate of this valve?
This unit has a maximum flow rate of 260L/min to keep up with demanding applications.
What operating temperatures can this valve handle?
This pneumatic solenoid valve operates at temperatures between -20°C and +50°C for safe use in industrial environments.
規格
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V05 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 2/2 |
Body Material | Brass |
Maximum Flow Rate | 260L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 13 bar |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Thread Standard | G |