- RS庫存編號:
- 227-3547
- 製造零件編號:
- V05B286N-B439A
- 製造商:
- Norgren
- RS庫存編號:
- 227-3547
- 製造零件編號:
- V05B286N-B439A
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Pneumatic Solenoid Valve, 0 to 13 Bar Operating Pressure, Exhaust Diffuser Included - V05 Series - V05B286N-B439A
Need to get to grips with airflow in your pneumatic systems? Turn to this pneumatic solenoid valve from IMI Norgren for help. It's designed to handle voltages of up to 240V AC, so it's an ideal choice for high-power applications. The coil is removable, which makes maintenance and replacement a breeze. As it's able to move substances along at a rate of 260L/m, this unit will get even heavy-duty jobs done in a jiffy. The valve can handle operating temperatures as low as -20°C, so you can use it with confidence in sub-zero environments.
Features & Benefits
• Solenoid-style electronic actuation delivers a speedy response in as little as 8ms
• Nitrile rubber seals keep insides protected from oil and other contaminants for a long service life
• Tube and spring made from robust stainless steel to resist corrosion in humid settings
• Standard G1/4 connection thread type is widely compatible
• Nitrile rubber seals keep insides protected from oil and other contaminants for a long service life
• Tube and spring made from robust stainless steel to resist corrosion in humid settings
• Standard G1/4 connection thread type is widely compatible
Applications
• Engineering facilities
• Heating products
• Dental devices
• Automation and control mechanics
• Heating products
• Dental devices
• Automation and control mechanics
How do I mount this product?
You can mount this product through the designated holes in the sub-base, which make installation simple.
規格
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V05 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 220→240V ac |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Brass |
Maximum Flow Rate | 260L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 13 bar |
Number of Positions | 2 |
Configuration | NC |
Thread Size | 1/4in |
Minimum Operating Temperature | -20°C |
Thread Standard | G |