RS PRO Monostable Solenoid Valve - Solenoid/Spring BSP 1/4 08V Series
- RS庫存編號:
- 231-2551
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)**
HK$928.10
3 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 - 4 | HK$928.10 |
5 + | HK$763.80 |
** 參考價格
- RS庫存編號:
- 231-2551
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Pneumatic Solenoid Valve
Introducing the range of RS PRO Pneumatic Solenoid Valve Fittings, designed for controlling air flow in pneumatic systems and applications. This high-quality and durable pneumatic valve fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a wide range of sizes, the fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO solenoid valve fittings are specially designed for controlling air flow in pneumatic systems and are suitable for applications such as pressure release and vacuum systems
- The valve has a 5/2 configuration means it has five ports and two switching positions and works on solenoid actuation
- The solenoid coils are energy-saving and available in a range of voltages
- It has been designed to support large flow capacity, short change-over times and low change-over pressure in a range of applications
- In addition to this, the valve is also ATEX-approved for use in hazardous or explosive areas
Applications:
Pneumatic solenoid valves are included in a range of pneumatic accessories that are primarily used to manage air, liquid or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:
- Textile production
- Pneumatic automation
- Pneumatic presses and equipment used in the food and beverage industry
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Function | Monostable |
Connection Port Thread | BSP 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | 08V |
Mounting Style | NAMUR |
Maximum Operating Pressure | 10bar |