The SMC Single Valve has 24V supply voltage. It has IP67 protection. Cassette base type manifolds offer the ultimate in flexibility. Manifold sections can be added using a simple release mechanism. Conventional tie-rod base type manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Media type air Number of ports 5 Operating pressure 101 PSI Port size 1/8 inch